MFR Recommended
MFR Recommended

VSD2001-9.41 | |
|---|---|
DigiKey Part Number | 135-VSD2001-9.41-ND |
Manufacturer | |
Manufacturer Product Number | VSD2001-9.41 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Belden Inc. | Impedance 75 Ohms |
Series | Length 1000.0' (304.80m) |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Operating Temperature -30°C ~ 75°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1694A 0091000 | Belden Inc. | 2.000 | BEL8961-ND | 1,10308 € | MFR Recommended |
| VSD2001-0.41 | Belden Inc. | 0 | 135-VSD2001-0.41-ND | 1,45098 € | MFR Recommended |



