MFR Recommended
MFR Recommended

VSD2001-6.41 | |
|---|---|
DigiKey Part Number | 135-VSD2001-6.41-ND |
Manufacturer | |
Manufacturer Product Number | VSD2001-6.41 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.274" (6.96mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C |



