Parametric Equivalent

TU-SLG-072-RI2N | |
|---|---|
DigiKey Part Number | 135-TU-SLG-072-RI2N-ND |
Manufacturer | |
Manufacturer Product Number | TU-SLG-072-RI2N |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.895" (22.73mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Singlemode | Bend Radius 227.33mm |
Core Diameter 8.2µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TU-SLG-072-RH2N | Belden Inc. | 0 | 135-TU-SLG-072-RH2N-ND | 11,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |


