Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TU-SLF-006-RT2N | |
|---|---|
DigiKey Part Number | 135-TU-SLF-006-RT2N-ND |
Manufacturer | |
Manufacturer Product Number | TU-SLF-006-RT2N |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.630" (16.00mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Singlemode | Bend Radius 160.02mm |
Core Diameter 8.2µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TU-SLG-012-RT2N | Belden Inc. | 0 | 135-TU-SLG-012-RT2N-ND | 2,64000 € | Parametric Equivalent |
| TU-SLG-024-RT2N | Belden Inc. | 0 | 135-TU-SLG-024-RT2N-ND | 4,11000 € | Parametric Equivalent |
| TU-SLG-036-RT2N | Belden Inc. | 0 | 135-TU-SLG-036-RT2N-ND | 4,56000 € | Parametric Equivalent |
| TU-SLG-048-RT2N | Belden Inc. | 0 | 135-TU-SLG-048-RT2N-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |





