Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TU-SC0-024-RX2N | |
|---|---|
DigiKey Part Number | 135-TU-SC0-024-RX2N-ND |
Manufacturer | |
Manufacturer Product Number | TU-SC0-024-RX2N |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Singlemode | Bend Radius 127mm |
Core Diameter 8.2µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TU-SC0-006-RR2N | Belden Inc. | 0 | 135-TU-SC0-006-RR2N-ND | 0,92000 € | Parametric Equivalent |
| TU-SC0-006-RX2N | Belden Inc. | 0 | 135-TU-SC0-006-RX2N-ND | 1,62000 € | Parametric Equivalent |
| TU-SC0-012-RR2N | Belden Inc. | 0 | 135-TU-SC0-012-RR2N-ND | 1,00000 € | Parametric Equivalent |
| TU-SC0-012-RX2N | Belden Inc. | 0 | 135-TU-SC0-012-RX2N-ND | 1,70000 € | Parametric Equivalent |
| TU-SC0-024-RR2N | Belden Inc. | 0 | 135-TU-SC0-024-RR2N-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |




