Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TU-3LG-012-R22N | |
|---|---|
DigiKey Part Number | 135-TU-3LG-012-R22N-ND |
Manufacturer | |
Manufacturer Product Number | TU-3LG-012-R22N |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.514" (13.06mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 130.56mm |
Core Diameter 50µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TU-3LF-002-R22N | Belden Inc. | 0 | 135-TU-3LF-002-R22N-ND | 2,75000 € | Parametric Equivalent |
| TU-3LF-004-R22N | Belden Inc. | 0 | 135-TU-3LF-004-R22N-ND | 3,48000 € | Parametric Equivalent |
| TU-3LF-006-R22N | Belden Inc. | 0 | 135-TU-3LF-006-R22N-ND | 3,71000 € | Parametric Equivalent |
| TU-3LG-008-R22N | Belden Inc. | 0 | 135-TU-3LG-008-R22N-ND | 4,00000 € | Parametric Equivalent |
| TU-3LG-024-R22N | Belden Inc. | 0 | 135-TU-3LG-024-R22N-ND | 7,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |









