TU-3LF-006-RI2N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 5,44000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 6,31000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 4,48000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 7,40000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 8,48000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 7,07000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 8,89000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 7,57000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 9,42000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,43000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 11,92000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,87000 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TU-3LF-006-RI2N

DigiKey Part Number
135-TU-3LF-006-RI2N-ND
Manufacturer
Manufacturer Product Number
TU-3LF-006-RI2N
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Chlorinated Polyethylene (CPE)
Packaging
Bulk
Jacket (Insulation) Diameter
0.765" (19.43mm)
Part Status
Active
Tensile Strength
81.6kg
Style
Standard
Jacket Color
Black
Type
Multimode
Bend Radius
194.31mm
Core Diameter
50µm
Operating Temperature
-50°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TU-3LF-002-RH2NBelden Inc.0135-TU-3LF-002-RH2N-ND5,44000 €Parametric Equivalent
TU-3LF-002-RI2NBelden Inc.0135-TU-3LF-002-RI2N-ND3,60000 €Parametric Equivalent
TU-3LF-004-RH2NBelden Inc.0135-TU-3LF-004-RH2N-ND6,31000 €Parametric Equivalent
TU-3LF-004-RI2NBelden Inc.0135-TU-3LF-004-RI2N-ND4,48000 €Parametric Equivalent
TU-3LF-006-RH2NBelden Inc.0135-TU-3LF-006-RH2N-ND7,40000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,47000 €6,47 €
Manufacturers Standard Package
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,69930 €