
TU-1LG-144-R22N | |
|---|---|
DigiKey Part Number | 135-TU-1LG-144-R22N-ND |
Manufacturer | |
Manufacturer Product Number | TU-1LG-144-R22N |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.761" (19.33mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 193.29mm |
Core Diameter 62.5µm | Operating Temperature -50°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 32,24900 € |

