Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TT-SLF-006-HTNN | |
|---|---|
DigiKey Part Number | 135-TT-SLF-006-HTNN-ND |
Manufacturer | |
Manufacturer Product Number | TT-SLF-006-HTNN |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.630" (16.00mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Singlemode | Bend Radius 160.02mm |
Core Diameter 8.2µm | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SLG-012-HTNN | Belden Inc. | 0 | 135-TT-SLG-012-HTNN-ND | 4,90000 € | Parametric Equivalent |
| TT-SLG-024-HTNN | Belden Inc. | 0 | 135-TT-SLG-024-HTNN-ND | 5,52000 € | Parametric Equivalent |
| TT-SLG-036-HTNN | Belden Inc. | 0 | 135-TT-SLG-036-HTNN-ND | 6,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |




