Parametric Equivalent

TT-SDK-048-LNNN | |
|---|---|
DigiKey Part Number | 135-TT-SDK-048-LNNN-ND |
Manufacturer | |
Manufacturer Product Number | TT-SDK-048-LNNN |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.688" (17.48mm) |
Part Status Active | Tensile Strength 40.8kg |
Style Standard | Jacket Color Black |
Type Singlemode | Bend Radius 174.75mm |
Core Diameter 8.2µm | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SDK-024-LNNN | Belden Inc. | 0 | 135-TT-SDK-024-LNNN-ND | 4,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |


