Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TT-1AD-024-H2NN | |
|---|---|
DigiKey Part Number | 135-TT-1AD-024-H2NN-ND |
Manufacturer | |
Manufacturer Product Number | TT-1AD-024-H2NN |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.575" (14.61mm) |
Part Status Active | Tensile Strength 131.5kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 146.05mm |
Core Diameter 62.5µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-1AD-012-H23N | Belden Inc. | 0 | 135-TT-1AD-012-H23N-ND | 7,24000 € | Parametric Equivalent |
| TT-1AD-012-H2NN | Belden Inc. | 0 | 135-TT-1AD-012-H2NN-ND | 6,92000 € | Parametric Equivalent |
| TT-1AD-024-H23N | Belden Inc. | 0 | 135-TT-1AD-024-H23N-ND | 9,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |



