TL433LDBLCB010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1.211,27000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 605,63000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 368,97000 €
Image for TL433LDBLCB010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL433LDBLCB010M

DigiKey Part Number
135-TL433LDBLCB010M-ND
Manufacturer
Manufacturer Product Number
TL433LDBLCB010M
Description
KIT320 OM4 LC_DX LC_SX 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC 50/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Belden Inc.
Type
Multimode, OM4
Series
Bend Radius
48mm
Packaging
Bulk
Color - Cable
Violet
Part Status
Active
Color - Connectors
Violet
1st Connector
LC Duplex
Insertion Loss
0.15dB
2nd Connector
LC
Return Loss
30dB
Cable Diameter
0.19" (4.8mm)
Operating Temperature
-40°C ~ 75°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL422LDTLCB010MBelden Inc.0135-TL422LDTLCB010M-ND1.211,27000 €Parametric Equivalent
TL44ALDBLCB010MBelden Inc.0135-TL44ALDBLCB010M-ND605,63000 €Parametric Equivalent
TL45ALDBLCB010MBelden Inc.0135-TL45ALDBLCB010M-ND368,97000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1953,28000 €953,28 €
Manufacturers Standard Package
Unit Price without VAT:953,28000 €
Unit Price with VAT:1.134,40320 €