
TL433LDBLCB005M | |
|---|---|
DigiKey Part Number | 135-TL433LDBLCB005M-ND |
Manufacturer | |
Manufacturer Product Number | TL433LDBLCB005M |
Description | KIT320 OM4 LC_DX LC_SX 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC 50/125 |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Type Multimode, OM4 |
Series | Bend Radius 48mm |
Packaging Bulk | Insertion Loss 0.15dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
2nd Connector LC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,09000 € | 941,09 € |
| Unit Price without VAT: | 941,09000 € |
|---|---|
| Unit Price with VAT: | 1.119,89710 € |

