
TL433LDB4ME010M | |
|---|---|
DigiKey Part Number | 135-TL433LDB4ME010M-ND |
Manufacturer | |
Manufacturer Product Number | TL433LDB4ME010M |
Description | KIT320 OM4 LC_DX MPO8_M 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC 50/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 48mm | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,36000 € | 1.230,36 € |
| Unit Price without VAT: | 1.230,36000 € |
|---|---|
| Unit Price with VAT: | 1.464,12840 € |

