Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TF-SLF-006-R25N | |
|---|---|
DigiKey Part Number | 135-TF-SLF-006-R25N-ND |
Manufacturer | |
Manufacturer Product Number | TF-SLF-006-R25N |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.514" (13.06mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Singlemode | Bend Radius 130.56mm |
Core Diameter 8.2µm | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TF-SLF-002-R25N | Belden Inc. | 0 | 135-TF-SLF-002-R25N-ND | 1,19000 € | Parametric Equivalent |
| TF-SLF-004-R25N | Belden Inc. | 0 | 135-TF-SLF-004-R25N-ND | 1,33000 € | Parametric Equivalent |
| TF-SLG-008-R25N | Belden Inc. | 0 | 135-TF-SLG-008-R25N-ND | 1,53000 € | Parametric Equivalent |
| TF-SLG-012-R25N | Belden Inc. | 0 | 135-TF-SLG-012-R25N-ND | 1,68000 € | Parametric Equivalent |
| TF-SLG-024-R25N | Belden Inc. | 0 | 135-TF-SLG-024-R25N-ND | 2,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |









