Parametric Equivalent

TF-3LG-144-R25N | |
|---|---|
DigiKey Part Number | 135-TF-3LG-144-R25N-ND |
Manufacturer | |
Manufacturer Product Number | TF-3LG-144-R25N |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.761" (19.33mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 193.29mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,01000 € | 23,01 € |
| Unit Price without VAT: | 23,01000 € |
|---|---|
| Unit Price with VAT: | 27,38190 € |


