
SPE101 0101000 | |
|---|---|
DigiKey Part Number | 135-SPE1010101000-ND |
Manufacturer | |
Manufacturer Product Number | SPE101 0101000 |
Description | SINGLE PAIR ETHERNET CABLE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 75°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75836 € | 2.758,36 € |
| Unit Price without VAT: | 2,75836 € |
|---|---|
| Unit Price with VAT: | 3,28245 € |



