
SCSX2216LLF | |
|---|---|
DigiKey Part Number | 135-SCSX2216LLF-ND |
Manufacturer | |
Manufacturer Product Number | SCSX2216LLF |
Description | ECX SPL CASS OS2 2S 2 X16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 6 1 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,75000 € | 652,75 € |
| Unit Price without VAT: | 652,75000 € |
|---|---|
| Unit Price with VAT: | 776,77250 € |

