
SCSX1208SLF | |
|---|---|
DigiKey Part Number | 135-SCSX1208SLF-ND |
Manufacturer | |
Manufacturer Product Number | SCSX1208SLF |
Description | ECX SPL CASS OS2 1S 2 X08 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 6 1 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,27000 € | 218,27 € |
| Unit Price without VAT: | 218,27000 € |
|---|---|
| Unit Price with VAT: | 259,74130 € |

