
SCSU1208SLR | |
|---|---|
DigiKey Part Number | 135-SCSU1208SLR-ND |
Manufacturer | |
Manufacturer Product Number | SCSU1208SLR |
Description | FX SPL U CASS OS2 1S 2 X08 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, SC 8 1 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, SC | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,85000 € | 236,85 € |
| Unit Price without VAT: | 236,85000 € |
|---|---|
| Unit Price with VAT: | 281,85150 € |

