
SCSH4108SLR | |
|---|---|
DigiKey Part Number | 135-SCSH4108SLR-ND |
Manufacturer | |
Manufacturer Product Number | SCSH4108SLR |
Description | FX SPL UHD CASS OS2 4S 1 X08 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, SC 32 4 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, SC | |
Number of Positions | 32 | |
Number of Rows | 4 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,72000 € | 758,72 € |
| Unit Price without VAT: | 758,72000 € |
|---|---|
| Unit Price with VAT: | 902,87680 € |

