
SCSH2116SLR | |
|---|---|
DigiKey Part Number | 135-SCSH2116SLR-ND |
Manufacturer | |
Manufacturer Product Number | SCSH2116SLR |
Description | FX SPL UHD CASS OS2 2S 1 X16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, SC 32 2 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, SC | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,43000 € | 679,43 € |
| Unit Price without VAT: | 679,43000 € |
|---|---|
| Unit Price with VAT: | 808,52170 € |

