



RVUCOEW-B50 | |
|---|---|
DigiKey Part Number | BEL1457-ND |
Manufacturer | |
Manufacturer Product Number | RVUCOEW-B50 |
Description | REVCONN CORE PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Gray | |
Size / Dimension | - | |
Material | Polybutylene Terephthalate (PBT) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 € | 40,74 € |
| 10 | 34,63000 € | 346,30 € |
| 25 | 32,46280 € | 811,57 € |
| 50 | 30,91440 € | 1.545,72 € |
| 100 | 29,44030 € | 2.944,03 € |
| 250 | 27,64120 € | 6.910,30 € |
| Unit Price without VAT: | 40,74000 € |
|---|---|
| Unit Price with VAT: | 48,48060 € |

