
RVMPPA2U48WH | |
|---|---|
DigiKey Part Number | 135-RVMPPA2U48WH-ND |
Manufacturer | |
Manufacturer Product Number | RVMPPA2U48WH |
Description | MODULAR REVCONN ANG PATCH PNL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 48 2 REVConnect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,31000 € | 170,31 € |
| Unit Price without VAT: | 170,31000 € |
|---|---|
| Unit Price with VAT: | 202,66890 € |

