
RVEPPF1U48BK | |
|---|---|
DigiKey Part Number | 135-RVEPPF1U48BK-ND |
Manufacturer | |
Manufacturer Product Number | RVEPPF1U48BK |
Description | MODULAR REVCONN PATCH PNL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 48 1 REVConnect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,62000 € | 100,62 € |
| Unit Price without VAT: | 100,62000 € |
|---|---|
| Unit Price with VAT: | 119,73780 € |

