Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVAMJKUTP-B24 | |
|---|---|
DigiKey Part Number | BEL28919-ND |
Manufacturer | |
Manufacturer Product Number | RVAMJKUTP-B24 |
Description | REVCONN 10GX JACK PURPLE TIA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Belden Inc. | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
Orientation Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV5MJKUAL-B24 | Belden Inc. | 0 | BEL28931-ND | 179,94000 € | Parametric Equivalent |
| RV5MJKUBR-B24 | Belden Inc. | 0 | BEL28938-ND | 179,94000 € | Parametric Equivalent |
| RV5MJKUBR-S1 | Belden Inc. | 0 | BEL28939-ND | 10,32000 € | Parametric Equivalent |
| RV5MJKUEW-B24 | Belden Inc. | 0 | BEL28942-ND | 179,94000 € | Parametric Equivalent |
| RV5MJKUGY-B24 | Belden Inc. | 0 | BEL28944-ND | 179,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,73000 € | 368,73 € |
| Unit Price without VAT: | 368,73000 € |
|---|---|
| Unit Price with VAT: | 438,78870 € |







