




RVAIP2SME-S1 | |
|---|---|
DigiKey Part Number | BEL32892-ND |
Manufacturer | |
Manufacturer Product Number | RVAIP2SME-S1 |
Description | INDUS REVCONN CAT6A PLUG METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Cap | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Palladium Nickel (PdNi) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,13000 € | 67,13 € |
| 10 | 57,06400 € | 570,64 € |
| 25 | 53,49360 € | 1.337,34 € |
| 50 | 50,94260 € | 2.547,13 € |
| 100 | 48,51460 € | 4.851,46 € |
| Unit Price without VAT: | 67,13000 € |
|---|---|
| Unit Price with VAT: | 79,88470 € |




