Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RVAIJ2UOR-S1 | |
|---|---|
DigiKey Part Number | BEL32904-ND |
Manufacturer | |
Manufacturer Product Number | RVAIJ2UOR-S1 |
Description | INDUS REVCONN CAT6A JACK ORANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Belden Inc. | Ratings Cat6a |
Series | Features Latch Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation Straight | Operating Temperature -40°C ~ 70°C |
Termination IDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVAIJ2UBK-B24 | Belden Inc. | 0 | BEL32923-ND | 1.000,13000 € | Parametric Equivalent |
| RVAIJ2UBK-S1 | Belden Inc. | 2 | BEL32903-ND | 57,33000 € | Parametric Equivalent |
| RVAIJ2UBL-B24 | Belden Inc. | 0 | BEL32926-ND | 1.009,06000 € | Parametric Equivalent |
| RVAIJ2UBL-S1 | Belden Inc. | 0 | BEL32906-ND | 57,85000 € | Parametric Equivalent |
| RVAIJ2UEW-B24 | Belden Inc. | 0 | BEL32927-ND | 1.009,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,85000 € | 57,85 € |
| 10 | 49,17200 € | 491,72 € |
| 25 | 46,09440 € | 1.152,36 € |
| 50 | 43,89660 € | 2.194,83 € |
| 100 | 41,80410 € | 4.180,41 € |
| Unit Price without VAT: | 57,85000 € |
|---|---|
| Unit Price with VAT: | 68,84150 € |







