




RV6MJKSME-S1 | |
|---|---|
DigiKey Part Number | BEL1453-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKSME-S1 |
Description | REVCONN CAT6+ JACK METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Gray | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 10 | 13,54500 € | 135,45 € |
| 25 | 12,69600 € | 317,40 € |
| 50 | 12,08980 € | 604,49 € |
| 100 | 11,51310 € | 1.151,31 € |
| 250 | 10,79296 € | 2.698,24 € |
| 500 | 10,27840 € | 5.139,20 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

