




RV5MJKUBK-S1 | |
|---|---|
DigiKey Part Number | BEL1456-ND |
Manufacturer | |
Manufacturer Product Number | RV5MJKUBK-S1 |
Description | REVCONN CAT5E JACK BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,52400 € | 85,24 € |
| 25 | 7,98960 € | 199,74 € |
| 50 | 7,60840 € | 380,42 € |
| 100 | 7,24510 € | 724,51 € |
| 250 | 6,79180 € | 1.697,95 € |
| 500 | 6,46792 € | 3.233,96 € |
| 1.000 | 6,15958 € | 6.159,58 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |


