Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RV5IJ2UTE-S1 | |
|---|---|
DigiKey Part Number | BEL32895-ND |
Manufacturer | |
Manufacturer Product Number | RV5IJ2UTE-S1 |
Description | INDUS REVCONN CAT5E JACK TEAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Belden Inc. | Ratings Cat5e |
Series | LED Color Does Not Contain LED |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Nickel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation Straight | Base Product Number |
Termination IDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV5IJ2UBK-B24 | Belden Inc. | 2 | BEL32913-ND | 609,52000 € | Parametric Equivalent |
| RV5IJ2UBK-S1 | Belden Inc. | 0 | BEL32893-ND | 33,29000 € | Parametric Equivalent |
| RV5IJ2UBL-B24 | Belden Inc. | 0 | BEL32916-ND | 609,52000 € | Parametric Equivalent |
| RV5IJ2UBL-S1 | Belden Inc. | 0 | BEL32896-ND | 33,59000 € | Parametric Equivalent |
| RV5IJ2UEW-B24 | Belden Inc. | 0 | BEL32917-ND | 585,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,59000 € | 33,59 € |
| 10 | 28,54800 € | 285,48 € |
| 25 | 26,76120 € | 669,03 € |
| 50 | 25,48480 € | 1.274,24 € |
| 100 | 24,26960 € | 2.426,96 € |
| 250 | 22,75204 € | 5.688,01 € |
| Unit Price without VAT: | 33,59000 € |
|---|---|
| Unit Price with VAT: | 39,97210 € |







