
RMD4 | |
|---|---|
DigiKey Part Number | 135-RMD4-ND |
Manufacturer | |
Manufacturer Product Number | RMD4 |
Description | DRAWER,W/KEY,4U/19"EIA/16"D,BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shelf Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,97000 € | 401,97 € |
| Unit Price without VAT: | 401,97000 € |
|---|---|
| Unit Price with VAT: | 478,34430 € |

