



R301601 000S1 | |
|---|---|
DigiKey Part Number | BEL1493-ND |
Manufacturer | |
Manufacturer Product Number | R301601 000S1 |
Description | CONN MOD PLUG 8P8C CAT 6A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 22-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 300V | |
Housing Material | - | |
Shield Material | Zinc Die Cast | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 € | 65,07 € |
| 10 | 55,31300 € | 553,13 € |
| 25 | 51,85240 € | 1.296,31 € |
| 50 | 49,37980 € | 2.468,99 € |
| 100 | 47,02600 € | 4.702,60 € |
| Unit Price without VAT: | 65,07000 € |
|---|---|
| Unit Price with VAT: | 77,43330 € |





