MFR Recommended

MIPP-01-014 | |
|---|---|
DigiKey Part Number | BEL2108-ND |
Manufacturer | |
Manufacturer Product Number | MIPP-01-014 |
Description | MOD IND PATCH PANEL |
Customer Reference | |
Detailed Description | Patch Panel, Fiber SC 12 1 MIPP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |


