
M59247 | |
|---|---|
DigiKey Part Number | 135-M59247-ND |
Manufacturer | |
Manufacturer Product Number | M59247 |
Description | CAT6A 4PR F/UTP CMR REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Cable Type | Jacket Color Orange |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68845 € | 688,45 € |
| Unit Price without VAT: | 0,68845 € |
|---|---|
| Unit Price with VAT: | 0,81926 € |

