
M59238 | |
|---|---|
DigiKey Part Number | 135-M59238-ND |
Manufacturer | |
Manufacturer Product Number | M59238 |
Description | CAT6A 4PR F/UTP CMP ORG-REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG Foil |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.500" (12.70mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Jacket Color Orange |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09930 € | 1.099,30 € |
| Unit Price without VAT: | 1,09930 € |
|---|---|
| Unit Price with VAT: | 1,30817 € |

