
M59230 | |
|---|---|
DigiKey Part Number | 135-M59230-ND |
Manufacturer | |
Manufacturer Product Number | M59230 |
Description | CAT6A 4PR U/UTP CMP YEL-REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 23 AWG |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Cable Type | Jacket Color Yellow |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92392 € | 923,92 € |
| Unit Price without VAT: | 0,92392 € |
|---|---|
| Unit Price with VAT: | 1,09946 € |

