
M59225 | |
|---|---|
DigiKey Part Number | 135-M59225-ND |
Manufacturer | |
Manufacturer Product Number | M59225 |
Description | CAT6A 4PR#23U/UTP CMR BLK REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50833 € | 508,33 € |
| Unit Price without VAT: | 0,50833 € |
|---|---|
| Unit Price with VAT: | 0,60491 € |

