
M59223 | |
|---|---|
DigiKey Part Number | 135-M59223-ND |
Manufacturer | |
Manufacturer Product Number | M59223 |
Description | CAT6A 4PR#23U/UTP CMR GRY REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47718 € | 477,18 € |
| Unit Price without VAT: | 0,47718 € |
|---|---|
| Unit Price with VAT: | 0,56784 € |

