
M59150 | |
|---|---|
DigiKey Part Number | 135-M59150-ND |
Manufacturer | |
Manufacturer Product Number | M59150 |
Description | CAT6A 4PR U/UTP CMP DGRN-REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07405 € | 1.074,05 € |
| Unit Price without VAT: | 1,07405 € |
|---|---|
| Unit Price with VAT: | 1,27812 € |

