
M59145 | |
|---|---|
DigiKey Part Number | 135-M59145-ND |
Manufacturer | |
Manufacturer Product Number | M59145 |
Description | CAT6A 4PR U/UTP CMP WHT-REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00193 € | 1.001,93 € |
| Unit Price without VAT: | 1,00193 € |
|---|---|
| Unit Price with VAT: | 1,19230 € |

