
M59092 | |
|---|---|
DigiKey Part Number | 135-M59092-ND |
Manufacturer | |
Manufacturer Product Number | M59092 |
Description | 4PR VERSALAN CAT6 NP WHT-R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 60°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84447 € | 844,47 € |
| Unit Price without VAT: | 0,84447 € |
|---|---|
| Unit Price with VAT: | 1,00492 € |

