
M58292 | |
|---|---|
DigiKey Part Number | 135-M58292-ND |
Manufacturer | |
Manufacturer Product Number | M58292 |
Description | M6LAN CMR - BLU - R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24113 € | 241,13 € |
| Unit Price without VAT: | 0,24113 € |
|---|---|
| Unit Price with VAT: | 0,28694 € |

