
M58287 | |
|---|---|
DigiKey Part Number | 135-M58287-ND |
Manufacturer | |
Manufacturer Product Number | M58287 |
Description | M6LAN CMP RED - R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Red 23 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46157 € | 461,57 € |
| Unit Price without VAT: | 0,46157 € |
|---|---|
| Unit Price with VAT: | 0,54927 € |

