
M58285 | |
|---|---|
DigiKey Part Number | 135-M58285-ND |
Manufacturer | |
Manufacturer Product Number | M58285 |
Description | M6LAN CMP GRY - R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 23 AWG |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46097 € | 460,97 € |
| Unit Price without VAT: | 0,46097 € |
|---|---|
| Unit Price with VAT: | 0,54855 € |

