
M57546 | |
|---|---|
DigiKey Part Number | 135-M57546-ND |
Manufacturer | |
Manufacturer Product Number | M57546 |
Description | M5ELAN CMP - BLU - R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41501 € | 415,01 € |
| Unit Price without VAT: | 0,41501 € |
|---|---|
| Unit Price with VAT: | 0,49386 € |

