
ISPECCGPS-8M-TL | |
|---|---|
DigiKey Part Number | 135-ISPECCGPS-8M-TL-ND |
Manufacturer | |
Manufacturer Product Number | ISPECCGPS-8M-TL |
Description | SPE T1 INDUSTRIAL CONNECTOR, CRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | Crimp | |
Length | - | |
Color | Black | |
Wire Gauge | 22-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60V | |
Housing Material | Plastic | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,64896 € | 11.157,50 € |
| Unit Price without VAT: | 4,64896 € |
|---|---|
| Unit Price with VAT: | 5,53226 € |

