MFR Recommended

IBDN25R 008CUT | |
|---|---|
DigiKey Part Number | BEL30555-ND |
Manufacturer | |
Manufacturer Product Number | IBDN25R 008CUT |
Description | CAT5E 25PR U/UTP CMR CUT |
Customer Reference | |
Detailed Description | 50 (25 Pair) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 50 (25 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |


