
IBDN25R 006500 | |
|---|---|
DigiKey Part Number | BEL30557-500-ND |
Manufacturer | |
Manufacturer Product Number | IBDN25R 006500 |
Description | CAT5E 25PR U/UTP CMR REEL |
Customer Reference | |
Detailed Description | 50 (25 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.510" (12.95mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Blue |
Part Status Obsolete | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 50 (25 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 60°C |
Conductor Strand Solid | Usage Network |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |

