
HWFS48 | |
|---|---|
DigiKey Part Number | 135-HWFS48-ND |
Manufacturer | |
Manufacturer Product Number | HWFS48 |
Description | 48" FINGER MANAGER ASSY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Strip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strip | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 € | 106,72 € |
| Unit Price without VAT: | 106,72000 € |
|---|---|
| Unit Price with VAT: | 126,99680 € |

